AdvanceD Thermofuse Series 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AdvanceD Thermofuse Series 3-SIP
Varistor 7mm Series

B72207S0251K211

DigiKey Part Number
495-B72207S0251K211TR-ND - Tape & Reel (TR)
495-B72207S0251K211CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72207S0251K211
Description
VARISTOR 390V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
250 V
Maximum DC Volts
320 V
Varistor Voltage (Min)
351 V
Varistor Voltage (Typ)
390 V
Varistor Voltage (Max)
429 V
Current - Surge
1.2 kA
Energy
19J
Number of Circuits
1
Capacitance @ Frequency
120 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.057
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.1.10700kr.11.07
25kr.0.98040kr.24.51
100kr.0.84030kr.84.03
250kr.0.77312kr.193.28
500kr.0.73254kr.366.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.66426kr.664.26
2.000kr.0.63821kr.1,276.42
3.000kr.0.62515kr.1,875.45
5.000kr.0.61069kr.3,053.45
7.000kr.0.60223kr.4,215.61
10.000kr.0.59410kr.5,941.00
25.000kr.0.57659kr.14,414.75
50.000kr.0.56604kr.28,302.00
100.000kr.0.55760kr.55,760.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000