B64290L647X37
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B64290L647X37
B64290L0647X037
B64290L0647X037

B64290L0647X037

DigiKey Part Number
495-5078-ND
Manufacturer
Manufacturer Product Number
B64290L0647X037
Description
FERRITE CORE TOROID 8.5UH T37
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Epoxy T37 Ferrite Core Toroid Type Length Width 1.220" (31.00mm) Diameter 0.634" (16.10mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B64290L0647X037 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Box
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
T37
Diameter
1.220" (31.00mm)
Inductance Factor (Al)
8.5 µH
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
6500
Core Factor (ΣI/A) mm⁻¹
0.96
Effective Length (le) mm
73.78
Effective Area (Ae) mm²
76.98
Effective Magnetic Volume (Ve) mm³
5680.0
Finish
Epoxy
Height
0.634" (16.10mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 382
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.29.38000kr.29.38
10kr.20.03200kr.200.32
25kr.16.95240kr.423.81
50kr.14.81600kr.740.80
200kr.12.53600kr.2,507.20
Manufacturers Standard Package
Unit Price without VAT:kr.29.38000
Unit Price with VAT:kr.36.72500