


B59701A0090A062 | |
|---|---|
DigiKey Part Number | 495-2608-2-ND - Tape & Reel (TR) 495-2608-1-ND - Cut Tape (CT) 495-2608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B59701A0090A062 |
Description | SENSOR PTC 680OHM 50% 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 680 Ohms 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B59701A0090A062 Models |
Category | Resistance Tolerance ±50% |
Manufacturer TDK | Operating Temperature -40°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package 0805 |
Resistance @ 25°C 680 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 5 | kr.4.42600 | kr.22.13 |
| 10 | kr.4.19700 | kr.41.97 |
| 25 | kr.3.92320 | kr.98.08 |
| 50 | kr.3.73800 | kr.186.90 |
| 100 | kr.3.56750 | kr.356.75 |
| 500 | kr.3.22554 | kr.1,612.77 |
| 1.000 | kr.3.09848 | kr.3,098.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.62638 | kr.10,505.52 |
| 8.000 | kr.2.53696 | kr.20,295.68 |
| 12.000 | kr.2.48813 | kr.29,857.56 |
| 20.000 | kr.2.43004 | kr.48,600.80 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

