

B59083G1120A161 | |
|---|---|
DigiKey Part Number | 495-7101-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B59083G1120A161 |
Description | SENSOR PTC 16OHM 20% SMD |
Customer Reference | |
Detailed Description | PTC Thermistor 16 Ohms Surface Mount - Coin Style |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance @ 25°C | 16 Ohms | |
Resistance Tolerance | ±20% | |
Operating Temperature | -20°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Surface Mount - Coin Style | |
Supplier Device Package | - |

