B43501A5337M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43501A5337M000

DigiKey Part Number
495-6311-ND
Manufacturer
Manufacturer Product Number
B43501A5337M000
Description
CAP ALUM 330UF 20% 450V SNAP TH
Customer Reference
Detailed Description
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 400mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
400mOhm @ 100Hz
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.1 A @ 100 Hz
Impedance
490 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.112.64000kr.112.64
10kr.83.57800kr.835.78
60kr.70.56000kr.4,233.60
120kr.66.97817kr.8,037.38
540kr.65.87093kr.35,570.30
Manufacturers Standard Package
Unit Price without VAT:kr.112.64000
Unit Price with VAT:kr.140.80000