B41456B4689M000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 195
Unit Price: kr.181.26000
Datasheet
68000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 13mOhm @ 100Hz 12000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41456B4689M000

DigiKey Part Number
495-6329-ND
Manufacturer
Manufacturer Product Number
B41456B4689M000
Description
CAP ALUM 68000UF 20% 16V SCREW
Customer Reference
Detailed Description
68000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 13mOhm @ 100Hz 12000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
13 A @ 100 Hz
Part Status
Obsolete
Impedance
10 mOhms
Capacitance
Lead Spacing
0.500" (12.70mm)
Tolerance
±20%
Size / Dimension
1.406" Dia (35.70mm)
Voltage - Rated
16 V
Height - Seated (Max)
4.201" (106.70mm)
ESR (Equivalent Series Resistance)
13mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B41456B5689M000TDK195495-4218-NDkr.181.26000Similar
Obsolete
This product is no longer manufactured. View Substitutes