
B32926C3156M000 | |
|---|---|
DigiKey Part Number | 495-6448-ND |
Manufacturer | |
Manufacturer Product Number | B32926C3156M000 |
Description | CAP FILM 15UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32926C3156M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.181" W (42.00mm x 30.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.96000 | kr.64.96 |
| 10 | kr.49.55500 | kr.495.55 |
| 50 | kr.43.41500 | kr.2,170.75 |
| 100 | kr.41.51360 | kr.4,151.36 |
| 500 | kr.38.29338 | kr.19,146.69 |
| 1.000 | kr.37.29549 | kr.37,295.49 |
| Unit Price without VAT: | kr.64.96000 |
|---|---|
| Unit Price with VAT: | kr.81.20000 |

