B32796G2256K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 762
Unit Price: kr.65.18000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.95.67000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.110.66475
Datasheet
25 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32796G2256K

DigiKey Part Number
495-4145-ND
Manufacturer
Manufacturer Product Number
B32796G2256K
Description
CAP FILM 25UF 10% 630VDC RADIAL
Customer Reference
Detailed Description
25 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.9 mOhms
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Obsolete
Size / Dimension
1.654" L x 1.102" W (42.00mm x 28.00mm)
Capacitance
Height - Seated (Max)
1.457" (37.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
1.476" (37.50mm)
Voltage Rating - DC
630V
Applications
DC Link, DC Filtering; EMI, RFI Suppression
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32676E3256K000TDK762495-2954-NDkr.65.18000Similar
B32678G6256K000TDK0495-3020-NDkr.95.67000Similar
MKP1847625354Y5Vishay Beyschlag/Draloric/BC Components0BC2765-NDkr.110.66475Similar
Obsolete
This product is no longer manufactured. View Substitutes