B32794D8755K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.41.72987
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.134.06711
Datasheet
7.5 µF Film Capacitor 350V 875V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32794D8755K

DigiKey Part Number
495-4776-ND
Manufacturer
Manufacturer Product Number
B32794D8755K
Description
CAP FILM 7.5UF 10% 875VDC RADIAL
Customer Reference
Detailed Description
7.5 µF Film Capacitor 350V 875V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
4.5 mOhms
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Obsolete
Size / Dimension
1.240" L x 0.866" W (31.50mm x 22.00mm)
Capacitance
Height - Seated (Max)
1.437" (36.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
350V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
875V
Applications
DC Link, DC Filtering; EMI, RFI Suppression
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP385575025JKI2B0Vishay Beyschlag/Draloric/BC Components0MKP385575025JKI2B0-NDkr.41.72987Similar
MKP385575085JYI2T0Vishay Beyschlag/Draloric/BC Components0MKP385575085JYI2T0-NDkr.134.06711Similar
Obsolete
This product is no longer manufactured. View Substitutes