0.1 µF Film Capacitor 160V 450V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32672P4104K000

DigiKey Part Number
495-4750-ND
Manufacturer
Manufacturer Product Number
B32672P4104K000
Description
CAP FILM 0.1UF 10% 450VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 160V 450V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32672P4104K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
160V
Applications
Power Factor Correction (PFC)
Voltage Rating - DC
450V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32522N6104K000TDK2.329495-77146-NDkr.3.93000Parametric Equivalent
B32672Z4104K000TDK9.252495-75761-NDkr.3.04000Parametric Equivalent
In-Stock: 782
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.91000kr.6.91
10kr.4.45700kr.44.57
50kr.3.49720kr.174.86
100kr.3.20110kr.320.11
500kr.2.70134kr.1,350.67
1.000kr.2.54671kr.2,546.71
3.000kr.2.35571kr.7,067.13
5.000kr.2.28505kr.11,425.25
Manufacturers Standard Package
Unit Price without VAT:kr.6.91000
Unit Price with VAT:kr.8.63750