
B32671P4334K000 | |
|---|---|
DigiKey Part Number | 495-4722-ND |
Manufacturer | |
Manufacturer Product Number | B32671P4334K000 |
Description | CAP FILM 0.33UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 160V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32671P4334K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 160V | Applications Power Factor Correction (PFC) |
Voltage Rating - DC 450V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.4.82500 | kr.48.25 |
| 50 | kr.3.80280 | kr.190.14 |
| 100 | kr.3.48700 | kr.348.70 |
| 500 | kr.2.95380 | kr.1,476.90 |
| 1.000 | kr.2.78871 | kr.2,788.71 |
| 3.000 | kr.2.58488 | kr.7,754.64 |
| 5.000 | kr.2.50946 | kr.12,547.30 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |


