
B32653A7104K000 | |
|---|---|
DigiKey Part Number | 495-4115-ND |
Manufacturer | |
Manufacturer Product Number | B32653A7104K000 |
Description | CAP FILM 0.1UF 10% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32653A7104K000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.807" (20.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications DC Link, DC Filtering; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32653A7104J000 | TDK | 811 | 495-6885-ND | kr.12.24000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.79000 | kr.11.79 |
| 10 | kr.7.93800 | kr.79.38 |
| 50 | kr.6.41600 | kr.320.80 |
| 100 | kr.5.94570 | kr.594.57 |
| 510 | kr.5.14235 | kr.2,622.60 |
| 1.020 | kr.4.89746 | kr.4,995.41 |
| 2.550 | kr.4.63894 | kr.11,829.30 |
| 5.100 | kr.4.48298 | kr.22,863.20 |
| Unit Price without VAT: | kr.11.79000 |
|---|---|
| Unit Price with VAT: | kr.14.73750 |

