B32xx2, B811xx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32652A7103J000

DigiKey Part Number
495-1358-ND
Manufacturer
Manufacturer Product Number
B32652A7103J000
Description
CAP FILM 10000PF 5% 1.25KVDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32652A7103J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
500V
Voltage Rating - DC
1250V (1.25kV)
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.008
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.50000kr.5.50
10kr.3.52000kr.35.20
50kr.2.72760kr.136.38
100kr.2.48260kr.248.26
500kr.2.07014kr.1,035.07
1.000kr.1.94253kr.1,942.53
3.000kr.1.78494kr.5,354.82
5.000kr.1.72666kr.8,633.30
Manufacturers Standard Package
Unit Price without VAT:kr.5.50000
Unit Price with VAT:kr.6.87500