1000 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32620J0102K289

DigiKey Part Number
495-4847-1-ND - Cut Tape (CT)
495-4847-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32620J0102K289
Description
CAP FILM 1000PF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32620J0102K289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Size / Dimension
0.394" L x 0.197" W (10.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
600V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
1000V (1kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.864
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.2.99200kr.29.92
50kr.2.29000kr.114.50
100kr.2.07440kr.207.44
500kr.1.70914kr.854.57
Tape & Box (TB)
QuantityUnit PriceExt Price
1.600kr.1.41243kr.2,259.89
3.200kr.1.33740kr.4,279.68
4.800kr.1.29981kr.6,239.09
8.000kr.1.25816kr.10,065.28
11.200kr.1.23381kr.13,818.67
16.000kr.1.21038kr.19,366.08
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000