0.47 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32562J6474K000

DigiKey Part Number
495-6857-ND
Manufacturer
Manufacturer Product Number
B32562J6474K000
Description
CAP FILM 0.47UF 10% 400VDC 2DIP
Customer Reference
Detailed Description
0.47 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Datasheet
 Datasheet
EDA/CAD Models
B32562J6474K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Not For New Designs
Size / Dimension
0.650" L x 0.287" W (16.50mm x 7.30mm)
Capacitance
Height - Seated (Max)
0.366" (9.30mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
400V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.3.89300kr.38.93
50kr.3.03440kr.151.72
450kr.2.34551kr.1,055.48
900kr.2.20293kr.1,982.64
1.350kr.2.13151kr.2,877.54
2.700kr.2.02678kr.5,472.31
5.400kr.1.94053kr.10,478.86
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250