
B32560J8102K000 | |
|---|---|
DigiKey Part Number | 495-6839-ND |
Manufacturer | |
Manufacturer Product Number | B32560J8102K000 |
Description | CAP FILM 1000PF 10% 630VDC 2DIP |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | B32560J8102K000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Not For New Designs | Size / Dimension 0.354" L x 0.098" W (9.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.42700 | kr.14.27 |
| 50 | kr.1.05500 | kr.52.75 |
| 100 | kr.0.94150 | kr.94.15 |
| 500 | kr.0.74876 | kr.374.38 |
| 2.300 | kr.0.63180 | kr.1,453.14 |
| 4.600 | kr.0.59315 | kr.2,728.49 |
| 6.900 | kr.0.57380 | kr.3,959.22 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

