B32529 SERIES 7.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C8103K000

DigiKey Part Number
495-6831-ND
Manufacturer
Manufacturer Product Number
B32529C8103K000
Description
CAP FILM 10000PF 10% 630VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C8103K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
400V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.295" L x 0.197" W (7.50mm x 5.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.486
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.58000kr.3.58
10kr.2.21400kr.22.14
50kr.1.67420kr.83.71
100kr.1.50850kr.150.85
500kr.1.22828kr.614.14
1.500kr.1.09828kr.1,647.42
3.000kr.1.03473kr.3,104.19
6.000kr.0.98240kr.5,894.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.58000
Unit Price with VAT:kr.4.47500