B32529 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B32529 SERIES
MK(P,T) Series

B32529C0153J289

DigiKey Part Number
495-B32529C0153J289CT-ND - Cut Tape (CT)
495-B32529C0153J289TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C0153J289
Description
CAP FILM 0.015UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C0153J289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.287" L x 0.098" W (7.30mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.437
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.14600kr.11.46
50kr.0.83320kr.41.66
100kr.0.73860kr.73.86
500kr.0.57830kr.289.15
1.000kr.0.52896kr.528.96
Tape & Box (TB)
QuantityUnit PriceExt Price
3.200kr.0.35664kr.1,141.25
6.400kr.0.33293kr.2,130.75
9.600kr.0.32106kr.3,082.18
16.000kr.0.30790kr.4,926.40
22.400kr.0.30021kr.6,724.70
32.000kr.0.29282kr.9,370.24
38.400kr.0.28932kr.11,109.89
76.800kr.0.27751kr.21,312.77
80.000kr.0.27689kr.22,151.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000