
B32529C1472K189 | |
|---|---|
DigiKey Part Number | 495-4402-2-ND - Tape & Reel (TR) 495-4402-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C1472K189 |
Description | CAP FILM 4700PF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1472K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.098" W (7.30mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.06900 | kr.10.69 |
| 50 | kr.0.77560 | kr.38.78 |
| 100 | kr.0.68610 | kr.68.61 |
| 500 | kr.0.53542 | kr.267.71 |
| 1.000 | kr.0.48890 | kr.488.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | kr.0.41289 | kr.1,156.09 |
| 5.600 | kr.0.38573 | kr.2,160.09 |
| 8.400 | kr.0.37212 | kr.3,125.81 |
| 14.000 | kr.0.35706 | kr.4,998.84 |
| 19.600 | kr.0.34824 | kr.6,825.50 |
| 28.000 | kr.0.33977 | kr.9,513.56 |
| 33.600 | kr.0.33576 | kr.11,281.54 |
| 67.200 | kr.0.32224 | kr.21,654.53 |
| 70.000 | kr.0.32152 | kr.22,506.40 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

