cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C1182J000

DigiKey Part Number
495-6818-ND
Manufacturer
Manufacturer Product Number
B32529C1182J000
Description
CAP FILM 1800PF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1800 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C1182J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 292
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.08800kr.10.88
50kr.0.79240kr.39.62
100kr.0.70140kr.70.14
500kr.0.54938kr.274.69
2.000kr.0.46394kr.927.88
4.000kr.0.43223kr.1,728.92
6.000kr.0.41634kr.2,498.04
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500