


| B32529C0103K289 | |
|---|---|
| DigiKey Part Number | 495-2460-1-ND - Cut Tape (CT) 495-2460-3-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | B32529C0103K289 | 
| Description | CAP FILM 10000PF 10% 63VDC RAD | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 10000 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | B32529C0103K289 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage Rating - AC | 40V | |
| Voltage Rating - DC | 63V | |
| Dielectric Material | ||
| Operating Temperature | -55°C ~ 125°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 0.287" L x 0.098" W (7.30mm x 2.50mm) | |
| Height - Seated (Max) | 0.256" (6.50mm) | |
| Termination | PC Pins | |
| Lead Spacing | 0.197" (5.00mm) | |
| Applications | Automotive; EMI, RFI Suppression | |
| Ratings | AEC-Q200 | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 | 
| 10 | kr.1.06900 | kr.10.69 | 
| 50 | kr.0.77560 | kr.38.78 | 
| 100 | kr.0.68610 | kr.68.61 | 
| 500 | kr.0.53542 | kr.267.71 | 
| 1.000 | kr.0.48890 | kr.488.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.200 | kr.0.40724 | kr.1,303.17 | 
| 6.400 | kr.0.38108 | kr.2,438.91 | 
| 9.600 | kr.0.36797 | kr.3,532.51 | 
| 16.000 | kr.0.35346 | kr.5,655.36 | 
| 22.400 | kr.0.34497 | kr.7,727.33 | 
| 32.000 | kr.0.33681 | kr.10,777.92 | 
| 38.400 | kr.0.33294 | kr.12,784.90 | 
| 76.800 | kr.0.31992 | kr.24,569.86 | 
| 80.000 | kr.0.31923 | kr.25,538.40 | 
| Unit Price without VAT: | kr.1.79000 | 
|---|---|
| Unit Price with VAT: | kr.2.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark