Power Switch/Driver 1:1 N-Channel 65A TOLL-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 65A TOLL-4L
TOLL-4L

NV6515

DigiKey Part Number
1913-NV6515TR-ND - Tape & Reel (TR)
1913-NV6515CT-ND - Cut Tape (CT)
1913-NV6515DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV6515
Description
GANSAFE 650V 35 (MAX)MOHM TOLL G
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 65A TOLL-4L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
-
Voltage - Load
650V
Voltage - Supply (Vcc/Vdd)
11V ~ 18V
Current - Output (Max)
65A
Rds On (Typ)
25mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TOLL-4L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.425
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.215.05000kr.215.05
10kr.174.34400kr.1,743.44
25kr.164.17040kr.4,104.26
100kr.157.72530kr.15,772.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.140.49195kr.210,737.93
Manufacturers Standard Package
Unit Price without VAT:kr.215.05000
Unit Price with VAT:kr.268.81250