
B88269X2220C11 | |
|---|---|
DigiKey Part Number | 495-B88269X2220C11-ND |
Manufacturer | |
Manufacturer Product Number | B88269X2220C11 |
Description | HVC500B-12 / 500A 12 V SINGLE CO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 500 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 1000VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Contact Material | Copper Alloy | |
Coil Current | 500 mA | |
Coil Power | 6W | |
Coil Resistance | 24Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,227.97000 | kr.1,227.97 |
| 10 | kr.1,093.33800 | kr.10,933.38 |
| 25 | kr.1,043.89640 | kr.26,097.41 |
| 50 | kr.1,007.96160 | kr.50,398.08 |
| Unit Price without VAT: | kr.1,227.97000 |
|---|---|
| Unit Price with VAT: | kr.1,534.96250 |


