
B88069X9871T702 | |
|---|---|
DigiKey Part Number | 495-B88069X9871T702TR-ND - Tape & Reel (TR) 495-B88069X9871T702CT-ND - Cut Tape (CT) 495-B88069X9871T702DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X9871T702 |
Description | GDT 300V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 5000A (5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X9871T702 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 300 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 5 | kr.5.70800 | kr.28.54 |
| 10 | kr.5.26700 | kr.52.67 |
| 50 | kr.4.37120 | kr.218.56 |
| 100 | kr.4.03260 | kr.403.26 |
| 250 | kr.3.62496 | kr.906.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.3.05280 | kr.2,136.96 |
| 1.400 | kr.2.81362 | kr.3,939.07 |
| 2.100 | kr.2.68184 | kr.5,631.86 |
| 3.500 | kr.2.52387 | kr.8,833.55 |
| 4.900 | kr.2.42446 | kr.11,879.85 |
| 7.000 | kr.2.39600 | kr.16,772.00 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

