
B88069X5921S102 | |
|---|---|
DigiKey Part Number | B88069X5921S102-ND |
Manufacturer | |
Manufacturer Product Number | B88069X5921S102 |
Description | GDT 150V 2.5KA 2 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 2500A (2.5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X5921S102 Models |
Category | Impulse Discharge Current (8/20µs) 2500A (2.5kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Strip | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 150 V | Package / Case Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.61064 | kr.4,610.64 |
| Unit Price without VAT: | kr.4.61064 |
|---|---|
| Unit Price with VAT: | kr.5.76330 |

