New at DigiKey
Gas Discharge Tube 2 kV 2000A (2kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X5600T502

DigiKey Part Number
495-B88069X5600T502TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B88069X5600T502
Description
2 ELECT / 2000V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 2 kV 2000A (2kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B88069X5600T502 Models
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
2000A (2kA)
Manufacturer
TDK
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
2 kV
Package / Case
Axial Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.61064kr.4,610.64
Unit Price without VAT:kr.4.61064
Unit Price with VAT:kr.5.76330