Parametric Equivalent




B84771M0010A000 | |
|---|---|
DigiKey Part Number | 495-4507-ND |
Manufacturer | |
Manufacturer Product Number | B84771M0010A000 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | B84771M0010A000 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial, Medical |
Manufacturer TDK | Current Rating - Filter 10A |
Series | Accomodates a Fuse No |
Packaging Tray | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Features Front or Rear Side Mount |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Variable Size |
Current Rating - Appliance Inlet 10A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC/DC | Approval Agency CSA, cUL, ENEC, UL |
Number of Positions 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B84771M0012A000 | TDK | 0 | 495-4506-ND | kr.62.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.61000 | kr.60.61 |
| 10 | kr.51.51300 | kr.515.13 |
| 25 | kr.48.28560 | kr.1,207.14 |
| 60 | kr.45.39233 | kr.2,723.54 |
| 120 | kr.43.22558 | kr.5,187.07 |
| 300 | kr.40.52083 | kr.12,156.25 |
| 540 | kr.38.87617 | kr.20,993.13 |
| 1.020 | kr.37.44404 | kr.38,192.92 |
| Unit Price without VAT: | kr.60.61000 |
|---|---|
| Unit Price with VAT: | kr.75.76250 |


