B84243A8xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84243A8025W000

DigiKey Part Number
495-75263-ND
Manufacturer
Manufacturer Product Number
B84243A8025W000
Description
LINE FILTER 530V/305VAC 25A CHAS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 25 A 530V, 305V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
B84243A8025W000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Box
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
530V, 305V
Current
25 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
cUR, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,117.66000kr.1,117.66
10kr.939.41700kr.9,394.17
Manufacturers Standard Package
Unit Price without VAT:kr.1,117.66000
Unit Price with VAT:kr.1,397.07500