
B84143V0018R230 | |
---|---|
DigiKey Part Number | 495-B84143V0018R230-ND |
Manufacturer | |
Manufacturer Product Number | B84143V0018R230 |
Description | LINE FILTER 690V/400VAC 18A CHAS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 18 A 690V, 400V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B84143V0018R230 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 690V, 400V | |
Current | 18 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4,583.49000 | kr.4,583.49 |
10 | kr.4,581.24200 | kr.45,812.42 |
Unit Price without VAT: | kr.4,583.49000 |
---|---|
Unit Price with VAT: | kr.5,729.36250 |