B84143B0320S081
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84143B0320S081

DigiKey Part Number
495-B84143B0320S081-ND
Manufacturer
Manufacturer Product Number
B84143B0320S081
Description
LINE FILTER 320A CHASSIS MOUNT
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 320 A 50 ~ 60Hz Two Stage Terminal Post
Datasheet
 Datasheet
EDA/CAD Models
B84143B0320S081 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Phase)
440 V
Current
320 A
Frequency - Operating
50 ~ 60Hz
Applications
General Purpose
Approval Agency
-
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Post
Inductance
130µH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5,875.39000kr.5,875.39
Manufacturers Standard Package
Unit Price without VAT:kr.5,875.39000
Unit Price with VAT:kr.7,344.23750