
B82793S0253N201 | |
---|---|
DigiKey Part Number | 495-5778-2-ND - Tape & Reel (TR) 495-5778-1-ND - Cut Tape (CT) 495-5778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82793S0253N201 |
Description | CMC 25UH 800MA 2LN SURFACE MOUNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 800mA DCR 110mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82793S0253N201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 25 µH @ 100 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 110mOhm (Typ) | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 125°C | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.280" L x 0.236" W (7.10mm x 6.00mm) | |
Height (Max) | 0.189" (4.80mm) | |
Package / Case | Horizontal, 4 Gull Wing |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.60000 | kr.9.60 |
10 | kr.7.88500 | kr.78.85 |
25 | kr.7.29360 | kr.182.34 |
50 | kr.6.87620 | kr.343.81 |
100 | kr.6.48380 | kr.648.38 |
250 | kr.5.99860 | kr.1,499.65 |
500 | kr.5.75668 | kr.2,878.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.4.89643 | kr.7,344.64 |
3.000 | kr.4.70319 | kr.14,109.57 |
Unit Price without VAT: | kr.9.60000 |
---|---|
Unit Price with VAT: | kr.12.00000 |