
B82789S0223H001 | |
|---|---|
DigiKey Part Number | 495-B82789S0223H001TR-ND - Tape & Reel (TR) 495-B82789S0223H001CT-ND - Cut Tape (CT) 495-B82789S0223H001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82789S0223H001 |
Description | CMC 22UH 250MA 2LN SMD AEC-Q200 |
Customer Reference | |
Detailed Description | 22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 250mA DCR 580mOhm (Typ) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 580mOhm (Typ) |
Manufacturer TDK | Voltage Rating - DC 80V |
Series | Voltage Rating - AC 42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Ratings AEC-Q200 |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Inductance @ Frequency 22 µH @ 100 kHz | Height (Max) 0.118" (3.00mm) |
Current Rating (Max) 250mA | Package / Case 4-SMD, J-Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82789S0223H002 | TDK | 6.087 | 495-B82789S0223H002CT-ND | kr.12.17000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.79000 | kr.11.79 |
| 10 | kr.9.70700 | kr.97.07 |
| 25 | kr.8.97760 | kr.224.44 |
| 50 | kr.8.46400 | kr.423.20 |
| 100 | kr.7.98020 | kr.798.02 |
| 250 | kr.7.38356 | kr.1,845.89 |
| 500 | kr.6.96246 | kr.3,481.23 |
| 1.000 | kr.6.56583 | kr.6,565.83 |
| Unit Price without VAT: | kr.11.79000 |
|---|---|
| Unit Price with VAT: | kr.14.73750 |

