
B82767S4193N030 | |
---|---|
DigiKey Part Number | 495-B82767S4193N030-ND |
Manufacturer | |
Manufacturer Product Number | B82767S4193N030 |
Description | RING CORE CHOKE 4X1MH 19A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 4 Line Common Mode Choke Through Hole 19A DCR 2.8mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82767S4193N030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 4 | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 19A | |
DC Resistance (DCR) (Max) | 2.8mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 500/300V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.362" Dia (60.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Horizontal, 8 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.131.33000 | kr.131.33 |
10 | kr.108.03200 | kr.1,080.32 |
28 | kr.99.01036 | kr.2,772.29 |
56 | kr.93.37482 | kr.5,228.99 |
112 | kr.91.25598 | kr.10,220.67 |
Unit Price without VAT: | kr.131.33000 |
---|---|
Unit Price with VAT: | kr.164.16250 |