
B82731T2351A020 | |
|---|---|
DigiKey Part Number | 495-2048-ND |
Manufacturer | |
Manufacturer Product Number | B82731T2351A020 |
Description | CMC 68MH 350MA 2LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 350mA DCR 4.4Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82731T2351A020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 68 mH @ 10 kHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 4.4Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.846" L x 0.531" W (21.50mm x 13.50mm) | |
Height (Max) | 0.831" (21.10mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | kr.7.64977 | kr.4,406.27 |
| Unit Price without VAT: | kr.7.64977 |
|---|---|
| Unit Price with VAT: | kr.9.56221 |

