
B82724A2202N001 | |
|---|---|
DigiKey Part Number | 495-76572-ND |
Manufacturer | |
Manufacturer Product Number | B82724A2202N001 |
Description | CMC 6.8MH 2A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 170mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82724A2202N001 Models |
Category | DC Resistance (DCR) (Max) 170mOhm (Typ) |
Manufacturer TDK | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.303" L x 1.280" W (33.10mm x 32.50mm) |
Number of Lines 2 | Height (Max) 0.776" (19.70mm) |
Inductance @ Frequency 6.8 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.92000 | kr.20.92 |
| 10 | kr.17.19400 | kr.171.94 |
| 25 | kr.15.90560 | kr.397.64 |
| 50 | kr.14.99660 | kr.749.83 |
| 100 | kr.14.14010 | kr.1,414.01 |
| 300 | kr.12.88393 | kr.3,865.18 |
| 600 | kr.12.15040 | kr.7,290.24 |
| 1.200 | kr.11.85343 | kr.14,224.12 |
| Unit Price without VAT: | kr.20.92000 |
|---|---|
| Unit Price with VAT: | kr.26.15000 |

