
B82722A2501N001 | |
|---|---|
DigiKey Part Number | 495-2744-ND |
Manufacturer | |
Manufacturer Product Number | B82722A2501N001 |
Description | CMC 27MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 27 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.2Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82722A2501N001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 27 mH @ 10 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 1.2Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.894" L x 0.878" W (22.70mm x 22.30mm) | |
Height (Max) | 0.524" (13.30mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.42000 | kr.15.42 |
| 10 | kr.12.65900 | kr.126.59 |
| 25 | kr.11.71200 | kr.292.80 |
| 50 | kr.11.04260 | kr.552.13 |
| 100 | kr.10.41150 | kr.1,041.15 |
| 250 | kr.9.63328 | kr.2,408.32 |
| 600 | kr.8.94517 | kr.5,367.10 |
| 1.200 | kr.8.43632 | kr.10,123.58 |
| 3.000 | kr.8.42720 | kr.25,281.60 |
| Unit Price without VAT: | kr.15.42000 |
|---|---|
| Unit Price with VAT: | kr.19.27500 |


