
B82721K2801U030 | |
|---|---|
DigiKey Part Number | 495-76179-ND |
Manufacturer | |
Manufacturer Product Number | B82721K2801U030 |
Description | CMC 150UH 800MA 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 470mOhm |
Datasheet | Datasheet |
EDA/CAD Models | B82721K2801U030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 150 µH @ 10 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 470mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.717" L x 0.520" W (18.20mm x 13.20mm) | |
Height (Max) | 0.803" (20.40mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.10000 | kr.15.10 |
| 10 | kr.12.42200 | kr.124.22 |
| 25 | kr.11.49200 | kr.287.30 |
| 50 | kr.10.83520 | kr.541.76 |
| 100 | kr.10.21570 | kr.1,021.57 |
| 250 | kr.9.45204 | kr.2,363.01 |
| 720 | kr.8.64258 | kr.6,222.66 |
| 1.440 | kr.8.25129 | kr.11,881.86 |
| Unit Price without VAT: | kr.15.10000 |
|---|---|
| Unit Price with VAT: | kr.18.87500 |

