
B82721K2132U030 | |
|---|---|
DigiKey Part Number | 495-76181-ND |
Manufacturer | |
Manufacturer Product Number | B82721K2132U030 |
Description | CMC 65UH 1.3A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 65 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | B82721K2132U030 Models |
Category | DC Resistance (DCR) (Max) 200mOhm |
Manufacturer TDK | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.717" L x 0.520" W (18.20mm x 13.20mm) |
Number of Lines 2 | Height (Max) 0.803" (20.40mm) |
Inductance @ Frequency 65 µH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 1.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.84000 | kr.14.84 |
| 10 | kr.12.20500 | kr.122.05 |
| 25 | kr.11.29040 | kr.282.26 |
| 50 | kr.10.64480 | kr.532.24 |
| 100 | kr.10.03690 | kr.1,003.69 |
| 250 | kr.9.28656 | kr.2,321.64 |
| 720 | kr.8.49119 | kr.6,113.66 |
| 1.440 | kr.8.09935 | kr.11,663.06 |
| Unit Price without VAT: | kr.14.84000 |
|---|---|
| Unit Price with VAT: | kr.18.55000 |

