
B82720K2202N040 | |
|---|---|
DigiKey Part Number | 495-5719-ND |
Manufacturer | |
Manufacturer Product Number | B82720K2202N040 |
Description | CMC 1.1MH 2A 2LN TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 65mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82720K2202N040 Models |
Category | DC Resistance (DCR) (Max) 65mOhm (Typ) |
Manufacturer TDK | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.512" L x 0.374" W (13.00mm x 9.50mm) |
Number of Lines 2 | Height (Max) 0.551" (14.00mm) |
Inductance @ Frequency 1.1 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.73000 | kr.11.73 |
| 10 | kr.9.66900 | kr.96.69 |
| 25 | kr.8.94200 | kr.223.55 |
| 50 | kr.8.43100 | kr.421.55 |
| 150 | kr.7.68067 | kr.1,152.10 |
| 300 | kr.7.24240 | kr.2,172.72 |
| 600 | kr.6.82955 | kr.4,097.73 |
| 1.050 | kr.6.51378 | kr.6,839.47 |
| 2.550 | kr.6.25124 | kr.15,940.66 |
| Unit Price without VAT: | kr.11.73000 |
|---|---|
| Unit Price with VAT: | kr.14.66250 |


