
B82559X0023 | |
|---|---|
DigiKey Part Number | 495-B82559X0023-ND |
Manufacturer | |
Manufacturer Product Number | B82559X0023 |
Description | SAMPLE KIT FOR ERUC23 COUPLED IN |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Arrays, Signal Transformers Kit 12 Pieces (6 Values - 2 Each) Surface Mount |
Datasheet | Datasheet |
Category | Material - Core Ferrite |
Manufacturer TDK | Quantity 12 Pieces (6 Values - 2 Each) |
Series | Inductance Range 1.4µH ~ 4.1µH |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Shielding Unshielded |
Kit Type Arrays, Signal Transformers | Grade Automotive |
Style Wirewound | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.429.73000 | kr.429.73 |
| 10 | kr.381.21800 | kr.3,812.18 |
| Unit Price without VAT: | kr.429.73000 |
|---|---|
| Unit Price with VAT: | kr.537.16250 |

