2.7 nH Unshielded Drum Core, Wirewound Inductor 1 A 30mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.7 nH Unshielded Drum Core, Wirewound Inductor 1 A 30mOhm Max Nonstandard
B82498F

B82498F3279K000

DigiKey Part Number
495-2058-2-ND - Tape & Reel (TR)
495-2058-1-ND - Cut Tape (CT)
495-2058-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82498F3279K000
Description
FIXED IND 2.7NH 1A 30 MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.7 nH Unshielded Drum Core, Wirewound Inductor 1 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82498F3279K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
30mOhm Max
Mfr
Q @ Freq
50 @ 1.5GHz
Series
Frequency - Self Resonant
9GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.091" L x 0.067" W (2.30mm x 1.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.055" (1.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.014
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.2.49800kr.24.98
25kr.2.31280kr.57.82
50kr.2.18100kr.109.05
100kr.2.05670kr.205.67
250kr.1.90252kr.475.63
500kr.1.79372kr.896.86
1.000kr.1.69126kr.1,691.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.39412kr.4,182.36
6.000kr.1.31469kr.7,888.14
9.000kr.1.27041kr.11,433.69
15.000kr.1.24502kr.18,675.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000