SIMID 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82496C3680J000

DigiKey Part Number
495-1840-2-ND - Tape & Reel (TR)
495-1840-1-ND - Cut Tape (CT)
495-1840-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82496C3680J000
Description
FIXED IND 68NH 230MA 1.3 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 nH Unshielded Drum Core, Wirewound Inductor 230 mA 1.3Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B82496C3680J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
68 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.3Ohm Max
Q @ Freq
14 @ 100MHz
Frequency - Self Resonant
2GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.098
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.41400kr.14.14
25kr.1.30800kr.32.70
50kr.1.23400kr.61.70
100kr.1.16290kr.116.29
250kr.1.07572kr.268.93
500kr.1.01414kr.507.07
1.000kr.0.95622kr.956.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.80762kr.3,230.48
8.000kr.0.76158kr.6,092.64
12.000kr.0.73589kr.8,830.68
20.000kr.0.70480kr.14,096.00
28.000kr.0.69680kr.19,510.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250