
B82496C3339A000 | |
|---|---|
DigiKey Part Number | 495-1837-2-ND - Tape & Reel (TR) 495-1837-1-ND - Cut Tape (CT) 495-1837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82496C3339A000 |
Description | FIXED IND 3.3NH 1.2A 60 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Drum Core, Wirewound Inductor 1.2 A 60mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B82496C3339A000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | 14 @ 100MHz | |
Frequency - Self Resonant | 9GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.41400 | kr.14.14 |
| 25 | kr.1.30800 | kr.32.70 |
| 50 | kr.1.23400 | kr.61.70 |
| 100 | kr.1.16290 | kr.116.29 |
| 250 | kr.1.07572 | kr.268.93 |
| 500 | kr.1.01414 | kr.507.07 |
| 1.000 | kr.0.95622 | kr.956.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.80762 | kr.3,230.48 |
| 8.000 | kr.0.76158 | kr.6,092.64 |
| 12.000 | kr.0.73589 | kr.8,830.68 |
| 20.000 | kr.0.70480 | kr.14,096.00 |
| 28.000 | kr.0.69680 | kr.19,510.40 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

