
B82477R4362M100 | |
|---|---|
DigiKey Part Number | B82477R4362M100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82477R4362M100 |
Description | FIXED IND 3.6UH 8.5A 10 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.6 µH Shielded Drum Core, Wirewound Inductor 8.5 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477R4362M100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.7.34026 | kr.2,569.09 |
| Unit Price without VAT: | kr.7.34026 |
|---|---|
| Unit Price with VAT: | kr.9.17533 |

