B82476B1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82476B1472M100

DigiKey Part Number
495-5838-2-ND - Tape & Reel (TR)
495-5838-1-ND - Cut Tape (CT)
495-5838-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82476B1472M100
Description
FIXED IND 4.7UH 5.3A 16.5MOHM SM
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 5.3 A 16.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82476B1472M100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.4A
Shielding
Unshielded
DC Resistance (DCR)
16.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Height - Seated (Max)
0.200" (5.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.896
Check for Additional Incoming Stock
Last Time Buy Date: 31/07/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.70000kr.5.70
10kr.4.70400kr.47.04
25kr.4.35440kr.108.86
50kr.4.10500kr.205.25
100kr.3.87070kr.387.07
250kr.3.58068kr.895.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.3.09905kr.2,324.29
1.500kr.2.92233kr.4,383.49
2.250kr.2.82376kr.6,353.46
3.750kr.2.70443kr.10,141.61
5.250kr.2.65120kr.13,918.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.70000
Unit Price with VAT:kr.7.12500