
B82476B1154M100 | |
|---|---|
DigiKey Part Number | 495-5831-2-ND - Tape & Reel (TR) 495-5831-1-ND - Cut Tape (CT) 495-5831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82476B1154M100 |
Description | FIXED IND 150UH 1.1A 330 MOHM |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 330mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82476B1154M100 Models |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 330mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Last Time Buy | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.4.89400 | kr.48.94 |
| 25 | kr.4.52920 | kr.113.23 |
| 50 | kr.4.27060 | kr.213.53 |
| 100 | kr.4.02590 | kr.402.59 |
| 250 | kr.3.72464 | kr.931.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.3.07000 | kr.2,302.50 |
| 1.500 | kr.2.89493 | kr.4,342.40 |
| 2.250 | kr.2.79729 | kr.6,293.90 |
| 3.750 | kr.2.67908 | kr.10,046.55 |
| 5.250 | kr.2.62634 | kr.13,788.28 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |

