B82476A1153M000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: kr.6.24870
Datasheet

Similar


Bourns Inc.
In Stock: 4.378
Unit Price: kr.4.37000
Datasheet
15 µH Unshielded Drum Core, Wirewound Inductor 3.1 A 40mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82476A1153M000

DigiKey Part Number
495-76644-2-ND - Tape & Reel (TR)
495-76644-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B82476A1153M000
Description
FIXED IND 15UH 3.1A 40 MOHM SMD
Customer Reference
Detailed Description
15 µH Unshielded Drum Core, Wirewound Inductor 3.1 A 40mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82476A1153M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
40mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 150°C
Part Status
Last Time Buy
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Tolerance
±20%
Height - Seated (Max)
0.200" (5.08mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASPI-0804T-150M-TAbracon LLC0ASPI-0804T-150M-TTR-NDkr.6.24870Similar
SDR1005-150MLBourns Inc.4.378SDR1005-150MLCT-NDkr.4.37000Similar
Last Time Buy
Last Time Buy Date: 31/07/2026
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.16000kr.7.16
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.3.87061kr.2,902.96
Manufacturers Standard Package
Unit Price without VAT:kr.7.16000
Unit Price with VAT:kr.8.95000