47 µH Shielded Drum Core, Wirewound Inductor 1 A 200mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82472P6473M000

DigiKey Part Number
495-7109-2-ND - Tape & Reel (TR)
495-7109-1-ND - Cut Tape (CT)
495-7109-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82472P6473M000
Description
FIXED IND 47UH 1A 200 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 1 A 200mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82472P6473M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
900mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
200mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRA74-470-REaton - Electronics Division1.609283-3636-1-NDkr.5.07000Similar
In-Stock: 1.854
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.54000kr.7.54
10kr.6.21300kr.62.13
25kr.5.74920kr.143.73
50kr.5.41940kr.270.97
100kr.5.10940kr.510.94
250kr.4.72712kr.1,181.78
500kr.4.45728kr.2,228.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.80280kr.3,802.80
2.000kr.3.58622kr.7,172.44
3.000kr.3.46544kr.10,396.32
5.000kr.3.42281kr.17,114.05
Manufacturers Standard Package
Unit Price without VAT:kr.7.54000
Unit Price with VAT:kr.9.42500