
B82472N6564M000 | |
|---|---|
DigiKey Part Number | 495-B82472N6564M000TR-ND - Tape & Reel (TR) 495-B82472N6564M000CT-ND - Cut Tape (CT) 495-B82472N6564M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472N6564M000 |
Description | FIXED IND 560UH 320MA 3.35 OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µH Shielded Drum Core, Wirewound Inductor 320 mA 3.35Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472N6564M000 Models |
Category | Current - Saturation (Isat) 360mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.35Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.18000 | kr.8.18 |
| 10 | kr.6.73300 | kr.67.33 |
| 25 | kr.6.22600 | kr.155.65 |
| 50 | kr.5.87080 | kr.293.54 |
| 100 | kr.5.53480 | kr.553.48 |
| 250 | kr.5.12044 | kr.1,280.11 |
| 500 | kr.4.82816 | kr.2,414.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.76875 | kr.3,768.75 |
| 2.000 | kr.3.55408 | kr.7,108.16 |
| 3.000 | kr.3.43436 | kr.10,303.08 |
| 5.000 | kr.3.38873 | kr.16,943.65 |
| Unit Price without VAT: | kr.8.18000 |
|---|---|
| Unit Price with VAT: | kr.10.22500 |

