B82472G4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82472G4333M000

DigiKey Part Number
495-76041-2-ND - Tape & Reel (TR)
495-76041-1-ND - Cut Tape (CT)
495-76041-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82472G4333M000
Description
FIXED IND 33UH 940MA 250MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 940 mA 250mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82472G4333M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
720mA
Shielding
Shielded
DC Resistance (DCR)
250mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 993
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.25000kr.5.25
10kr.4.30700kr.43.07
100kr.3.54300kr.354.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.75936kr.2,759.36
2.000kr.2.60205kr.5,204.10
3.000kr.2.51435kr.7,543.05
5.000kr.2.40812kr.12,040.60
7.000kr.2.39440kr.16,760.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.25000
Unit Price with VAT:kr.6.56250